TECH PUBLIC TPTCM809SENB713
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPTCM809SENB713 |
| LCSC Part # | C52817313 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-23 Supervisors |
| Datasheet | TECH PUBLIC TPTCM809SENB713 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc=1.0V
- Push-pull active-low reset output
- Available in SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| output type | Push-pull | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical quiescent current: 3μA
- No external components required
- Vcc transient immunity
- Guaranteed correct logic output at Vcc=1.0V
- Push-pull active-low reset output
- Available in SOT23 package
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- CPU and logic circuit reset
- Power failure detectors
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



