LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TPNX7002BKMBYL

Manufacturer
TECH PUBLICAsian Brands
MPN
TPNX7002BKMBYL
LCSC Part #
C52817290
Packaging
DFN1006-3L
Customer #
Key Attributes
350mW 60V 300mA 1.8Ω@10V 1 N-channel N-Channel DFN1006-3L Single FETs, MOSFETs
DatasheetTECH PUBLIC TPNX7002BKMBYL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingDFN1006-3L
Output Capacitance(Coss)18pF
Ciss-Input Capacitance27pF
Pd - Power Dissipation350mW
Drain to Source Voltage60V
ConfigurationStandalone
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)300mA
Reverse Transfer Capacitance (Crss)2pF
RDS(on)1.8Ω@10V
Number1 N-channel
Gate Charge(Qg)1.7nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.6V
TypeN-Channel

Features

AI Translation
  • Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 0.3A
  • On-Resistance (RDS(ON)) < 2.5Ω at VGS = 4.5V
  • On-Resistance (RDS(ON)) < 2.2Ω at VGS = 10V
  • ESD Rating: HBM 2000V

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Driver: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays