TECH PUBLIC TPMV164ENER
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPMV164ENER |
| LCSC Part # | C52817274 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 350mW 60V 3A 1V 105mΩ@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs |
| Datasheet | TECH PUBLIC TPMV164ENER |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 34pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 34pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ESD-protected gate
Applications
AI Translation
- Interface switches
- Load switches
- Portable devices and batteries
- DC-DC converters
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0803$ 0.0763 | $ 0.38 |
| 50+ | $ 0.0631$ 0.0600 | $ 3.00 |
| 150+ | $ 0.0546$ 0.0519 | $ 7.79 |
| 500+ | $ 0.0481$ 0.0457 | $ 22.85 |
| 3,000+ | $ 0.043$ 0.0409 | $ 122.70 |
| 6,000+ | $ 0.0404$ 0.0384 | $ 230.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 34pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 34pF | |
| Pd - Power Dissipation | 350mW | |
| Drain to Source Voltage | 60V | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ESD-protected gate
Applications
AI Translation
- Interface switches
- Load switches
- Portable devices and batteries
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPMV120ENEAR | TECH PUBLIC | SOT-23 | 2,800 | $0.0763 $0.0803 | ||
| TPMV230ENEAR | TECH PUBLIC | SOT-23 | 2,800 | $0.0750 $0.0789 | ||
| TPMV88ENER | TECH PUBLIC | SOT-23 | 2,770 | $0.0763 $0.0803 | ||
| TPM60V3NES3 | TECH PUBLIC | SOT-23 | 2,735 | $0.0884 $0.093 | ||
| TPMV164ENEAR | TECH PUBLIC | SOT-23 | 2,510 | $0.0748 $0.0787 | ||
| TPMV88ENEAR | TECH PUBLIC | SOT-23 | 1,970 | $0.0768 $0.0808 | ||
| TPQM6008K | TECH PUBLIC | SOT-23 | 2,650 | $0.0458 $0.0482 | ||
| FDN5630 | TECH PUBLIC | SOT-23 | 80 | $ 0.0594 | ||
| AO3422 | TECH PUBLIC | SOT-23 | 9,570 | $ 0.0623 | ||
| TPM60V3NS3 | TECH PUBLIC | SOT-23 | 2,770 | $ 0.1483 | ||
| ZXMN6A07FTA | TECH PUBLIC | SOT-23 | 2,695 | $ 0.1748 | ||
| SI2308BDS | TECH PUBLIC | SOT-23 | 6,260 | $ 0.0794 |



