TECH PUBLIC TP74LVC1G10S6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC1G10S6 |
| LCSC Part # | C52817180 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 18ns@1.8V,30pF 10uA SOT-23-6 Gates and Inverters |
| Datasheet | TECH PUBLIC TP74LVC1G10S6 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 18ns@1.8V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 18ns@1.8V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 700mV;800mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G10 device implements the Boolean function Y = $\overline{A·B·C}$ or Y = $\overline{A}$ + $\overline{B}$ + $\overline{C}$ in positive logic. The device is fully specified for partial-power-down applications using I<sub>off</sub>. The I<sub>off</sub> circuitry disables the outputs, preventing damaging current backflow when the device is powered down.
Features
AI Translation
- 5V VCC supply voltage
- Input tolerant up to 5.5V
- Maximum propagation delay 3.8ns at 3.3V
- Low power consumption, ICC = 10μA (max)
- ±24mA output drive capability at 3.3V
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- AV receivers
- Embedded PCs
In-Stock: 380
380 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0557$ 0.0530 | $ 0.53 |
| 100+ | $ 0.0438$ 0.0417 | $ 4.17 |
| 300+ | $ 0.0378$ 0.0360 | $ 10.80 |
| 3,000+ | $ 0.0333$ 0.0317 | $ 95.10 |
| 6,000+ | $ 0.0297$ 0.0283 | $ 169.80 |
| 9,000+ | $ 0.0279$ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 18ns@1.8V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 18ns@1.8V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Input Logic Level - Low | 700mV;800mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G10 device implements the Boolean function Y = $\overline{A·B·C}$ or Y = $\overline{A}$ + $\overline{B}$ + $\overline{C}$ in positive logic. The device is fully specified for partial-power-down applications using I<sub>off</sub>. The I<sub>off</sub> circuitry disables the outputs, preventing damaging current backflow when the device is powered down.
Features
AI Translation
- 5V VCC supply voltage
- Input tolerant up to 5.5V
- Maximum propagation delay 3.8ns at 3.3V
- Low power consumption, ICC = 10μA (max)
- ±24mA output drive capability at 3.3V
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- AV receivers
- Embedded PCs
C52817180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC1G10DBVR | TECH PUBLIC | SOT-23-6 | 2,910 | $0.0461 $0.0485 |



