TECH PUBLIC SN74LVC1G27DBVR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G27DBVR |
| LCSC Part # | C52817171 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 5.5ns@5V,50pF 10uA SOT-23-6 Gates and Inverters |
| Datasheet | TECH PUBLIC SN74LVC1G27DBVR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV;100mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV;100mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Input Logic Level - Low | 700mV;800mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74LVC1G27DBVR device performs the Boolean function Y = A + B + C or Y = Ā · B̄ · C̄ in positive logic. The device is fully specified for partial-power-down applications using I_OFF. The I_OFF circuit disables the outputs when the device is powered down, preventing damaging backflow current through the device.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Inputs accept voltages up to 5.5V, supporting down-translation to Vcc
- Low power consumption, ICC maximum 10μA
- ±24mA output drive capability at 3.3V
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Power supplies (telecom/server AC/DC supplies: single controller: analog and digital)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV;100mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV;100mV | |
| Propagation Delay | 5.5ns@5V,50pF | |
| Input Logic Level - Low | 700mV;800mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74LVC1G27DBVR device performs the Boolean function Y = A + B + C or Y = Ā · B̄ · C̄ in positive logic. The device is fully specified for partial-power-down applications using I_OFF. The I_OFF circuit disables the outputs when the device is powered down, preventing damaging backflow current through the device.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Inputs accept voltages up to 5.5V, supporting down-translation to Vcc
- Low power consumption, ICC maximum 10μA
- ±24mA output drive capability at 3.3V
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Power supplies (telecom/server AC/DC supplies: single controller: analog and digital)
C52817171 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



