DEXU Electronics URB4805S-6WR3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | URB4805S-6WR3 |
| LCSC Part # | C5279976 |
| Packaging | SIP-7 |
| Customer # | |
| Key Attributes | 6W, isolated regulated single/positive-negative output DC-DC modular power supply with ultra-wide voltage input |
| Datasheet | DEXU Electronics URB4805S-6WR3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-7 | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Quiescent Supply Current | 3mA | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 48V | |
| Capacitive Load(Max) | 2200uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-7 | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 500kHz | |
| Quiescent Supply Current | 3mA | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 48V | |
| Capacitive Load(Max) | 2200uF |
Introduction
6W, ultra-wide input voltage isolated regulated single/dual output DC-DC modular power supply. This series of modular power supplies is designed for applications where the input voltage varies significantly and galvanic isolation between input and output is required. Featuring an ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, they are particularly well-suited for use in industrial control systems, communication systems, power monitoring systems, instrumentation, and other power supply applications.
Features
- Wide input voltage range: 4:1
- Low standby power consumption: 0.15W (typ)
- Low ripple noise: 75mV (typ)
- Input undervoltage protection, output overcurrent and short-circuit protection (auto-recovery)
- Operating temperature: -40°C~+85°C
Applications
- Industrial control system power supply
- Communication system power supply
- Power monitoring system power supply
- Instrumentation power supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-7 | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Quiescent Supply Current | 3mA | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 48V | |
| Capacitive Load(Max) | 2200uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DEXU Electronics | |
| Packaging | SIP-7 | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 500kHz | |
| Quiescent Supply Current | 3mA | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 6W | |
| Voltage - Supply | 48V | |
| Capacitive Load(Max) | 2200uF |
Introduction
6W, ultra-wide input voltage isolated regulated single/dual output DC-DC modular power supply. This series of modular power supplies is designed for applications where the input voltage varies significantly and galvanic isolation between input and output is required. Featuring an ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, they are particularly well-suited for use in industrial control systems, communication systems, power monitoring systems, instrumentation, and other power supply applications.
Features
- Wide input voltage range: 4:1
- Low standby power consumption: 0.15W (typ)
- Low ripple noise: 75mV (typ)
- Input undervoltage protection, output overcurrent and short-circuit protection (auto-recovery)
- Operating temperature: -40°C~+85°C
Applications
- Industrial control system power supply
- Communication system power supply
- Power monitoring system power supply
- Instrumentation power supply
C5279976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



