LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSCJ CT325B-800S

Manufacturer
JSCJAsian Brands
MPN
CT325B-800S
LCSC Part #
C527751
Packaging
TO-220
Customer #
Key Attributes
30mA 10mA 800V 1 TRIAC TO-220 TRIACs RoHS
DatasheetJSCJ CT325B-800S
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSCJ
PackagingTO-220
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)250A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V