LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSCJ BTA20-600CW

Manufacturer
JSCJAsian Brands
MPN
BTA20-600CW
LCSC Part #
C527715
Packaging
TO-220
Customer #
Key Attributes
50mA 35mA 600V 1 TRIAC TO-220 TRIACs RoHS
DatasheetJSCJ BTA20-600CW
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSCJ
PackagingTO-220
Holding Current (Ih)50mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))20A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)210A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V