LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI REF3230AIDBVR

Manufacturer
MPN
REF3230AIDBVR
LCSC Part #
C527704
Packaging
SOT-23-6
Customer #
Key Attributes
Low Drift, Micropower, Low-Dropout Voltage Reference
DatasheetTI REF3230AIDBVR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-6
Output Voltage3V
Quiescent Current135uA
Tolerance±0.2%
Voltage - Supply3.05V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz39uVp-p
Output Current10mA
Operating Temperature-40℃~+125℃
FeaturesEnable/disable
Noise - 10Hz to 10kHz57uVrms
Output TypeFixed

Introduction

AI Translation

The REF32xx is a very low drift, micropower, low-dropout, precision voltage reference family available in the tiny SOT23-6 package. The small size and low power consumption (120μA max) of the REF32xx make it ideal for portable and battery-powered applications. This reference is stable with any capacitive load. The REF32xx can be operated from a supply as low as 5mV above the output voltage, under no load conditions. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • Excellent Specified Drift Performance: 7ppm/°C (max) at 0°C to ±125°C
  • 20ppm/°C (max) at -40°C to ±125°C
  • Microsize Package: SOT23-6
  • High Output Current: ±10mA
  • High Accuracy: 0.01%
  • Low Quiescent Current: 100μA
  • Low Dropout: 5mV

Applications

AI Translation
  • Portable Equipment
  • Data Acquisition Systems
  • Medical Equipment
  • Test Equipment