LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HXY MOSFET BAT43WS-7-F-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
BAT43WS-7-F-HXY
LCSC Part #
C52754519
Packaging
SOD-323
Customer #
Key Attributes
30V 1 Independent 450mV@15mA 200mA SOD-323 Single Diodes
DatasheetHXY MOSFET BAT43WS-7-F-HXY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-323
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)450mV@15mA
Reverse Leakage Current (Ir)500nA@25V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified200mA

Features

AI Translation
  • Low forward voltage drop
  • Fast switching time
  • Surface mount package, ideal for automatic insertion