LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPS7A7300RGWR

Manufacturer
MPN
TPS7A7300RGWR
LCSC Part #
C527528
Packaging
VQFN-20(5x5)
Customer #
Key Attributes
3A, low input voltage (1.43V), ultra-low dropout regulator with power good indication and enable functionality
DatasheetTI TPS7A7300RGWR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingVQFN-20(5x5)
Output Voltage900mV~3.5V;900mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current3A
Operating Voltage6.5V
FeaturesAdjustable soft-start;Operating status indication;Input under-voltage protection;Enable control;Thermal shutdown
Output TypeFixed;Adjustable

Introduction

AI Translation

The TPS7A7300 low-dropout (LDO) voltage regulator is designed for applications seeking very-low dropout capability (240 mV at 3 A) with an input voltage from 1.5 V to 6.5 V. The TPS7A7300 offers an innovative, user-configurable, output-voltage setting from 0.9 V to 3.5 V, thus eliminating external resistors and any associated error. The TPS7A7300 has very fast load-transient response, is stable with ceramic output capacitors, and supports a better than 2% accuracy over line, load, and temperature. A soft-start pin allows for an application to reduce inrush into the load. Additionally, an open-drain, Power Good signal allows for sequencing power rails. The TPS7A7300 is available in a 5 mm × 5 mm, 20-pin VQFN package.

Features

AI Translation
  • Low-Dropout Voltage: 240 mV at 3 A
  • VIN Range: 1.5 V to 6.5 V
  • Configurable Fixed VOUT Range: 0.9 V to 3.5 V
  • Adjustable VOUT Range: 0.9 V to 5 V
  • Very Good Load- and Line-Transient Response
  • Stable With Ceramic Output Capacitor
  • 2% Accuracy Overline, Overload, and Overtemperature
  • Programmable Soft Start
  • Power Good (PG) Output
  • 5-mm×5 -mm VQFN-20 Package

Applications

AI Translation
  • Wireless Infrastructure: SerDes, FPGA, DSP
  • RF Components: VCO, ADC, DAC, LVDS
  • Set-Top Boxes: Amplifier, ADC, DAC, FPGA, DSP Wireless LAN, Bluetooth
  • PCs and Printers Audio and Visual