LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI THVD1419DR

Manufacturer
MPN
THVD1419DR
LCSC Part #
C527507
Packaging
SOIC-8
Customer #
Key Attributes
Surge-Protected THVD14x9 3.3V to 5V RS-485 Transceivers
DatasheetTI THVD1419DR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate250Kbps
Number of Nodes256
Operating Temperature-40℃~+125℃
ESD Protect±16kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current3mA

Introduction

AI Translation

The THVD1419 and THVD1429 are half-duplex RS-485 transceivers with integrated surge protection. Surge protection is achieved by integrating TVS diodes within a standard 8-pin SOIC (D) package. This feature significantly improves reliability against noise transients coupled onto data cables, eliminating the need for external protection components. Each device operates from a 3.3V or 5V single supply. The wide common-mode voltage range of devices in this family makes them well suited for long-cable applications. The THVD1419 and THVD1429 are available in industry-standard SOIC packages, enabling easy drop-in replacement without PCB modifications. These devices are rated for operation from -40°C to 125°C in still air.

Features

AI Translation
  • Meets or exceeds TIA/EIA-485A standard requirements
  • 3V to 5.5V supply voltage
  • Bus I/O protection
  • ±16kV HBM ESD
  • ±8kV IEC 61000-4-2 contact discharge
  • ±30kV IEC 61000-4-2 air-gap discharge
  • ±4kV IEC 61000-4-4 electrical fast transient
  • ±2.5kV IEC 61000-4-5 1.2/50μs surge
  • Two speed grades available: THVD1419: 250kbps; THVD1429: 20Mbps
  • Extended ambient temperature range: -40°C to 125°C
  • Extended operating common-mode range: ±12V
  • Receiver hysteresis for noise suppression: 30mV

Applications

AI Translation
  • Wireless infrastructure
  • Building automation
  • HVAC systems
  • Factory automation and control
  • Grid infrastructure
  • Smart metering
  • Process analytics
  • Video surveillance