LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI PTH12040WAH

Manufacturer
MPN
PTH12040WAH
LCSC Part #
C527501
Packaging
DIP,52.1x26.7mm
Customer #
Key Attributes
Step-down type 800mV~5.5V 8V~14V DIP,52.1x26.7mm DC DC Converters RoHS
DatasheetTI PTH12040WAH
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingDIP,52.1x26.7mm
FunctionStep-down type
Output Voltage800mV~5.5V
Ripple Noise15mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply8V~14V
Capacitive Load(Max)14000uF
Number of Outputs1
Iout50A
Output Voltage Accuracy±2%
Height-
Frequency - Switching1.05MHz
FeaturesProgrammable output voltage;Over Current Protection;Overheat Protection;Power-on timing control;Under Voltage Protection
Conversion Efficiency96%
Length52mm
Width26.7mm

Introduction

AI Translation

The PTH12040W is a high-performance 50-A rated, non-isolated, power module, which uses the latest multiphase switched-mode topology. This provides a small, ready-to-use module, that can power the most densly populated multiprocessor systems. Operating from an input voltage range of 8 V to 14 V, the PTH12040W requires a single resistor to set the output voltage to any value over the range, 0.8 V to 5.5 V. The wide input voltage range makes the PTH12040W particularly suitable for advanced computing and server applications that utilize a loosely regulated 12-V intermediate distribution bus. The modules incorporate a comprehensive list of features. They include on/off inhibit and margin up/down controls. A differential remote output voltage sense ensures tight load regulation, and an output overcurrent and overtemperature shutdown protect against most load faults. The programmable under-voltage lockout allows the turn-on and turn-off voltage thresholds to be customized. The PTH12040W incorporates Auto-Track™. The Auto-Track feature of the PTH family allows the outputs of multiple modules to track a common voltage during power up and power down transitions. This simplifies power up and power down supply-voltage sequencing in a power supply system. The modules use double-sided surface mount construction to provide a low profile and compact footprint. Package options include both through-hole and surface mount configurations. These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Features

AI Translation
  • 50-A Output Current
  • 8-V to 14-V Input Voltage
  • Wide-Output Voltage Adjust (0.8 V to 5.5 V)
  • Efficiencies up to 96%
  • On/Off Inhibit
  • Differential Output Sense
  • Output Overcurrent Protection (Nonlatching, Auto-Reset)
  • Overtemperature Protection
  • Auto-Track™ Sequencing
  • Start Up Into Output Prebias
  • Margin Up/Down Controls
  • Operating Temperature: -40°C to 85°C
  • Multi-Phase, Switch-Mode Topology
  • Programmable Undervoltage Lockout (UVLO)
  • Safety Agency Approvals: UL/cUL 60950, EN60950, VDE

Applications

AI Translation
  • Advanced Computing and Server Applications