TE Connectivity DT06-3S-CE05
| Manufacturer | |
| MPN | DT06-3S-CE05 |
| LCSC Part # | C5274986 |
| Packaging | P=8.66mm |
| Customer # | |
| Key Attributes | 2 13A -55℃~+125℃ 250V Automotive Connector Housing 3P P=8.66mm Rectangular Connector Housings RoHS |
| Datasheet | TE Connectivity DT06-3S-CE05 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=8.66mm | |
| Pitch | - | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=8.66mm | |
| Pitch | - | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 13A | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 3P |
Help & FeedbackShow similar products (0) >
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3343 | $ 1.33 |
| 10+ | $ 1.3054 | $ 13.05 |
| 30+ | $ 1.2877 | $ 38.63 |
| 100+ | $ 1.1428 | $ 114.28 |
Standard Packaging1200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=8.66mm | |
| Pitch | - | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=8.66mm | |
| Pitch | - | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 13A | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 250V | |
| Type | Automotive Connector Housing | |
| Number of Pins | 3P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



