TI LMT84DCKR
| Manufacturer | |
| Mfr. Part # | LMT84DCKR |
| LCSC Part # | C527482 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | 1.5-V, SC70/TO-92/TO-92S, Analog Temperature Sensors |
| Description | -50℃~+150℃ 1.5V~5.5V SC-70-5 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
488 
488
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5076 | $ 0.51 |
10+ | $ 0.3955 | $ 3.96 |
30+ | $ 0.3488 | $ 10.46 |
100+ | $ 0.2896 | $ 28.96 |
500+ | $ 0.2616 | $ 130.80 |
1,000+ | $ 0.246 | $ 246.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$