LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM5122QMHX/NOPB

Manufacturer
MPN
LM5122QMHX/NOPB
LCSC Part #
C527477
Packaging
TSSOP-20-EP
Customer #
Key Attributes
Wide-Input Synchronous Boost Controller
DatasheetTI LM5122QMHX/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingTSSOP-20-EP
Synchronous RectifierYes
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Overcurrent Protection
Number of Channels1
TopologyBoost
Operating Voltage4.5V~65V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
Frequency - Switching1MHz
Output TypeAdjustable
FunctionBoost
Quiescent Current9uA

Introduction

AI Translation

The LM5122 is a multi-phase capable synchronous boost controller intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak-current-mode control. Current-mode control provides inherent line feed forward, cycle-by-cycle current limiting, and ease of loop compensation. The switching frequency is programmable up to 1 MHz. Higher efficiency is achieved by two robust Nchannel MOSFET gate drivers with adaptive deadtime control. A user-selectable diode-emulation mode also enables discontinuous-mode operation for improved efficiency at light load conditions. An internal charge pump allows 100% duty cycle for high-side synchronous switch (bypass operation). A 180° phase shifted clock output enables easy multiphase interleaved configuration. Additional features include thermal shutdown, frequency synchronization, hiccup-mode current limit, and adjustable line undervoltage lockout.

Features

AI Translation
  • Maximum Input Voltage: 65 V
  • Minimum Input Voltage: 3 V (4.5 V for Start-Up)
  • Output Voltage up to 100 V
  • Bypass (V_OUT = V_IN) Operation
  • 1.2-V Reference with ±1% Accuracy
  • Free-Run and Synchronizable Switching to 1 MHz
  • Peak-Current-Mode Control
  • Robust 3-A Integrated Gate Drivers
  • Adaptive Dead-Time Control
  • Optional Diode-Emulation Mode
  • Programmable Cycle-by-Cycle Current Limit
  • Hiccup-Mode Overload Protection
  • Programmable Line UVLO
  • Programmable Soft Start
  • Thermal Shutdown Protection
  • Low Shutdown Quiescent Current: 9 μA
  • Programmable Slope Compensation
  • Programmable Skip-Cycle Mode Reduces Standby Power
  • Allows External VCC Supply
  • Inductor DCR Current Sensing Capability
  • Multi-phase Capability
  • Thermally Enhanced 20 or 24-Pin HTSSOP

Applications

AI Translation
  • 12-V, 24-V, and 48-V Power Systems
  • Automotive Start-Stop
  • Audio Power Supply
  • High-Current Boost Power Supply