LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HI-LINK HLK-30M12B

Manufacturer
HI-LINKAsian Brands
MPN
HLK-30M12B
LCSC Part #
C52746161
Packaging
Through Hole,57.5x33.5mm
Customer #
Key Attributes
Through Hole,57.5x33.5mm AC DC Converters RoHS
DatasheetHI-LINK HLK-30M12B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerHI-LINK
PackagingThrough Hole,57.5x33.5mm
FeaturesShort Circuit Protection;Over Current Protection;Fault self-recovery

Introduction

AI Translation

The 30W ultra-compact series modular power supply is a small-footprint, high-efficiency power module. It features a universal input voltage range, low temperature rise, low power consumption, high efficiency, high reliability, and high safety isolation. It has been widely adopted in smart home, automation control, communications equipment, instrumentation, and other industries.

Features

AI Translation
  • Ultra-thin, ultra-compact, industry-smallest footprint
  • Universal input voltage (85~265Vac)
  • Low power consumption, eco-friendly, no-load loss <0.1W
  • Low ripple, low noise
  • Output short-circuit and overcurrent protection with auto-recovery
  • High efficiency, high power density
  • Input/output isolation withstand voltage 3000Vac
  • 100% full-load burn-in and testing
  • High reliability, long-life design, continuous operating time >100,000 hours
  • Meets UL and CE requirements; product design complies with EMC and safety regulations
  • Encapsulated with high-quality eco-friendly waterproof thermally conductive adhesive for moisture, vibration resistance; meets IP65 waterproof and dustproof standard
  • Cost-effective solution, high price-performance ratio
  • No external circuitry required for operation

Applications

AI Translation

Smart home, automation control, communication equipment, instrumentation