ADI/TRINAMIC TMC6300-LA-T
| Manufacturer | |
| MPN | TMC6300-LA-T |
| LCSC Part # | C5274455 |
| Packaging | QFN-20(3x3) |
| Customer # | |
| Key Attributes | Highly Efficient Low Voltage, Zero Standby Current Driver for 3-Phase BLDC/PMSM Motors |
| Datasheet | ADI/TRINAMIC TMC6300-LA-T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-20(3x3) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | Yes | |
| Voltage - Supply | 2V~11V | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 50nA | |
| Output Current | 2A | |
| Number of Half Bridges | 3 | |
| Peak Current | 2A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-20(3x3) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | Yes | |
| Voltage - Supply | 2V~11V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 50nA | |
| Output Current | 2A | |
| Number of Half Bridges | 3 | |
| Peak Current | 2A | |
| RDS(on) | - |
Introduction
Working from a single Li-Ion cell or dual AA batteries the TMC6300 is optimally suited for battery operated equipment. Operate a BLDC motor with block or sine-commutation using 6-line control from a CPU. Integrated power-MOSFETs handle motor current up to 2A. Protection and diagnostic features support robust and reliable operation. Its integrated charge-pump for best-in-class RDSon and ultra-low standby current ensure best efficiency even at low supply voltage and longest battery life.
Features
- Voltage Range 2V (1.8V) ... 11V DC
- Battery Operation min. 2 AA / NiMh cells, or 1 - 2 Li-Ion cells
- 3-Phase motors up to 2A (peak)
- Direct Bridge control for BLDC or PMSM sine-commutation
- Standby < 50nA typ.current draw
- Low RDSon LS 170mΩ & HS 170mΩ (typ.)
- Full Protection & Diagnostic output
- Tiny of QFN 3*3 with 20 pins
Applications
- IOT & Handheld devices
- Battery operated motors
- Printers, POSTrays
- Office and home automation
- CCTV, Security
- HVAC
- Mobile medical devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-20(3x3) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | Yes | |
| Voltage - Supply | 2V~11V | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 50nA | |
| Output Current | 2A | |
| Number of Half Bridges | 3 | |
| Peak Current | 2A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ADI/TRINAMIC | |
| Packaging | QFN-20(3x3) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | Yes | |
| Voltage - Supply | 2V~11V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 50nA | |
| Output Current | 2A | |
| Number of Half Bridges | 3 | |
| Peak Current | 2A | |
| RDS(on) | - |
Introduction
Working from a single Li-Ion cell or dual AA batteries the TMC6300 is optimally suited for battery operated equipment. Operate a BLDC motor with block or sine-commutation using 6-line control from a CPU. Integrated power-MOSFETs handle motor current up to 2A. Protection and diagnostic features support robust and reliable operation. Its integrated charge-pump for best-in-class RDSon and ultra-low standby current ensure best efficiency even at low supply voltage and longest battery life.
Features
- Voltage Range 2V (1.8V) ... 11V DC
- Battery Operation min. 2 AA / NiMh cells, or 1 - 2 Li-Ion cells
- 3-Phase motors up to 2A (peak)
- Direct Bridge control for BLDC or PMSM sine-commutation
- Standby < 50nA typ.current draw
- Low RDSon LS 170mΩ & HS 170mΩ (typ.)
- Full Protection & Diagnostic output
- Tiny of QFN 3*3 with 20 pins
Applications
- IOT & Handheld devices
- Battery operated motors
- Printers, POSTrays
- Office and home automation
- CCTV, Security
- HVAC
- Mobile medical devices
C5274455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



