TI REG710NA-5/3K
| Manufacturer | |
| MPN | REG710NA-5/3K |
| LCSC Part # | C527422 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Buck-Boost Charge Pump with up to 60-mA Output Current |
| Datasheet | TI REG710NA-5/3K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost | |
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture;Cascade support;Low-power standby;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 4.7V~5.3V | |
| Energy Efficiency | 90% | |
| Quiescent Current | 100uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture;Cascade support;Low-power standby;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 4.7V~5.3V | |
| Energy Efficiency | 90% | |
| Quiescent Current | 100uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide Input Voltage Range: 1.8 V to 5.5 V Automatic Step-Up and Step-Down Operation Low Input Current Ripple Low Output Voltage Ripple Minimum Number of External Components—No Inductors 1-MHz Internal Oscillator Allows Small Capacitors Shutdown Mode Thermal and Current Limit Protection Six Fixed Output Voltages Available: – 2.5 V, 2.7 V, 3 V, 3.3 V, 5 V, 5.5 V
Features
AI Translation
- Wide Input Voltage Range: 1.8 V to 5.5 V
- Automatic Step-Up and Step-Down Operation
- Low Input Current Ripple
- Low Output Voltage Ripple
- Minimum Number of External Components—No Inductors
- 1-MHz Internal Oscillator Allows Small Capacitors
- Shutdown Mode
- Thermal and Current Limit Protection
- Six Fixed Output Voltages Available: 2.5 V, 2.7 V, 3 V, 3.3 V, 5 V, 5.5 V
Applications
AI Translation
- White LED Driver
- Smart Card Readers
- SIM Cards
- Handheld devices
- Modems
- PCMCIA Cards
- LCD Displays Battery Backup Supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost | |
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture;Cascade support;Low-power standby;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 4.7V~5.3V | |
| Energy Efficiency | 90% | |
| Quiescent Current | 100uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Buck-Boost |
| Type | Description | |
|---|---|---|
| Features | Charge pump / inverting topology switching;Low ripple / low noise architecture;Cascade support;Low-power standby;Output short-circuit protection;Overcurrent Protection | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 30mA | |
| Output Voltage | 4.7V~5.3V | |
| Energy Efficiency | 90% | |
| Quiescent Current | 100uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Wide Input Voltage Range: 1.8 V to 5.5 V Automatic Step-Up and Step-Down Operation Low Input Current Ripple Low Output Voltage Ripple Minimum Number of External Components—No Inductors 1-MHz Internal Oscillator Allows Small Capacitors Shutdown Mode Thermal and Current Limit Protection Six Fixed Output Voltages Available: – 2.5 V, 2.7 V, 3 V, 3.3 V, 5 V, 5.5 V
Features
AI Translation
- Wide Input Voltage Range: 1.8 V to 5.5 V
- Automatic Step-Up and Step-Down Operation
- Low Input Current Ripple
- Low Output Voltage Ripple
- Minimum Number of External Components—No Inductors
- 1-MHz Internal Oscillator Allows Small Capacitors
- Shutdown Mode
- Thermal and Current Limit Protection
- Six Fixed Output Voltages Available: 2.5 V, 2.7 V, 3 V, 3.3 V, 5 V, 5.5 V
Applications
AI Translation
- White LED Driver
- Smart Card Readers
- SIM Cards
- Handheld devices
- Modems
- PCMCIA Cards
- LCD Displays Battery Backup Supplies
C527422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



