R+O 2RA3000-L8
| Manufacturer | R+OAsian Brands |
| MPN | 2RA3000-L8 |
| LCSC Part # | C52741271 |
| Packaging | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | 5kA ±20% 2 Through Hole,D8xL6mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet | R+O 2RA3000-L8 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 8.2mm | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 8.2mm | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent response to fast-rising transients
- Stable breakdown voltage
- Low capacitance and low insertion loss
- High insulation resistance
- Dimensions: Φ8×6mm
- Storage and operating temperature: 40℃ ~ +85℃
- Reliable protection against ESD surges
- High current handling capability under 8/20μs waveform
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Sources
- Power Supplies
- Telephone Interface & Line Cards
- General Telecom Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4767 | $ 0.48 |
| 200+ | $ 0.1904 | $ 38.08 |
| 500+ | $ 0.1842 | $ 92.10 |
| 1,000+ | $ 0.1811 | $ 181.10 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 8.2mm | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 3kV;4kV | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 8.2mm | |
| Number of Poles | 2 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent response to fast-rising transients
- Stable breakdown voltage
- Low capacitance and low insertion loss
- High insulation resistance
- Dimensions: Φ8×6mm
- Storage and operating temperature: 40℃ ~ +85℃
- Reliable protection against ESD surges
- High current handling capability under 8/20μs waveform
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Sources
- Power Supplies
- Telephone Interface & Line Cards
- General Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2RA2500-L8 | R+O | Through Hole,D8xL6mm | 0 | $ 0.4767 | ||
| 2RA3600-L8 | R+O | Through Hole,D8xL6mm | 0 | $ 0.4767 |

