R+O 3RA150-SS5
| Manufacturer | R+OAsian Brands |
| MPN | 3RA150-SS5 |
| LCSC Part # | C52741231 |
| Packaging | SMD-3P,7.6x5mm |
| Customer # | |
| Key Attributes | 5kA ±20% 3 SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet | R+O 3RA150-SS5 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V;650V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V;650V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent response to fast-rising transients
- Stable breakdown voltage
- Low capacitance and insertion loss
- High insulation resistance
- Dimensions: 5×7.6mm
- Storage and operating temperature: -40℃~+85℃
- Reliable ESD surge protection
- High current handling capability @8/20μs
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Supplies
- Power Supplies
- Telephone Interfaces, Line Cards
- General Telecommunications Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 900
900 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6358 | $ 0.64 |
| 10+ | $ 0.5154 | $ 5.15 |
| 30+ | $ 0.456 | $ 13.68 |
| 100+ | $ 0.3966 | $ 39.66 |
| 500+ | $ 0.3613 | $ 180.65 |
| 1,000+ | $ 0.342 | $ 342.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V;650V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | R+O | |
| Packaging | SMD-3P,7.6x5mm | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 150V;650V | |
| Capacitance | 1pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent response to fast-rising transients
- Stable breakdown voltage
- Low capacitance and insertion loss
- High insulation resistance
- Dimensions: 5×7.6mm
- Storage and operating temperature: -40℃~+85℃
- Reliable ESD surge protection
- High current handling capability @8/20μs
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Test Equipment
- AC Power Supplies
- Power Supplies
- Telephone Interfaces, Line Cards
- General Telecommunications Equipment
C52741231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 3RA150-S5 | R+O | Similar | SMD-3P,7.6x5mm | 904 | $ 0.57 |



