LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
TWGMC DTC123YCA product image
  • DTC123YCA thumbnail 1
  • DTC123YCA thumbnail 2
  • DTC123YCA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC DTC123YCA

Manufacturer
TWGMCAsian Brands
MPN
DTC123YCA
LCSC Part #
C5273796
Packaging
SOT-23
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-23
DatasheetTWGMC DTC123YCA
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0206$ 0.0186$ 0.93
500+$ 0.0162$ 0.0146$ 7.30
3,000+$ 0.0129$ 0.0117$ 35.10
6,000+$ 0.0115$ 0.0104$ 62.40
24,000+$ 0.0102$ 0.0092$ 220.80
51,000+$ 0.0096$ 0.0087$ 443.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerTWGMC
PackagingSOT-23
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain33
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor2.86kΩ
Resistor Ratio4.5
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))300mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@20mA,0.3V
Operating temperature-55℃~+150℃
Number1 NPN (Pre-Biased)
typeNPN

Features

AI Translation
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors(see equivalent circuit) The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input.They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making device designs easy

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DTC143ECATWGMCSOT-2314,480$0.0197 $0.0207