YAGEO CC1206JRX7R9BB683
| Manufacturer | YAGEOAsian Brands |
| MPN | CC1206JRX7R9BB683 |
| LCSC Part # | C527326 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 68nF 50V X7R 1206 |
| Datasheet | YAGEO CC1206JRX7R9BB683 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0697 | $ 0.70 |
| 100+ | $ 0.0561 | $ 5.61 |
| 300+ | $ 0.0493 | $ 14.79 |
| 1,000+ | $ 0.0442 | $ 44.20 |
| 4,000+ | $ 0.0376 | $ 150.40 |
| 8,000+ | $ 0.0356 | $ 284.80 |
| 20,000+ | $ 0.0351 | $ 702.00 |
| 40,000+ | $ 0.0348 | $ 1392.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C527326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C1206C683J5RACTU | KEMET | Direct | 1206 | 125 | $ 0.1054 | ||
| 1206J2000683JXT | Knowles | Upgrade | 1206 | 0 | $ 0.1146 | ||
| VJ1206Y683JLAAJ32 | VISHAY | Similar | 1206 | 0 | $ 1.1113 | ||
| VJ1206Y683JLBAJ32 | VISHAY | Similar | 1206 | 0 | $ 1.3876 | ||
| VJ1206Y683JLCAJ32 | VISHAY | Similar | 1206 | 0 | $ 1.667 |



