Kyocera AVX CM05X5R106M10AH
| Manufacturer | |
| Mfr. Part # | CM05X5R106M10AH |
| LCSC Part # | C5272370 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 10uF 10V X5R 0402 |
| Description | 10uF ±20% 10V Ceramic Capacitor X5R 0402 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.012 | $ 0.60 |
500+ | $ 0.0094 | $ 4.70 |
1,500+ | $ 0.0079 | $ 11.85 |
10,000+ | $ 0.007 | $ 70.00 |
20,000+ | $ 0.0063 | $ 126.00 |
50,000+ | $ 0.0059 | $ 295.00 |
Standard Packaging 10000/Full
Reel | ||