LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIYI Elec Tech UF3DC

Manufacturer
DIYI Elec TechAsian Brands
MPN
UF3DC
LCSC Part #
C52722460
Packaging
SMC
Customer #
Key Attributes
200V 1V@3A 3A SMC Single Diodes
DatasheetDIYI Elec Tech UF3DC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIYI Elec Tech
PackagingSMC
Reverse Recovery Time (trr)-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@3A
Reverse Leakage Current (Ir)3mA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified3A