LRC 1N4007G
| Manufacturer | LRCAsian Brands |
| MPN | 1N4007G |
| LCSC Part # | C5271509 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A DO-41 |
| Datasheet | LRC 1N4007G |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package with UL 94V-0 flammability rating
- Void-free molded plastic construction
- Low reverse leakage current
- High forward surge capability
- Glass passivated die
- High-temperature soldering guaranteed: 260℃/10 seconds
- Lead length 0.375 inches (9.5mm), capable of withstanding 5 lbs (2.3kg) pull force
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package with UL 94V-0 flammability rating
- Void-free molded plastic construction
- Low reverse leakage current
- High forward surge capability
- Glass passivated die
- High-temperature soldering guaranteed: 260℃/10 seconds
- Lead length 0.375 inches (9.5mm), capable of withstanding 5 lbs (2.3kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



