MOT MOT40P04D
| Manufacturer | MOTAsian Brands |
| MPN | MOT40P04D |
| LCSC Part # | C52711204 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 80W 40V 40A 24mΩ@10V 1 P-Channel P-Channel TO-252 Single FETs, MOSFETs |
| Datasheet | MOT MOT40P04D |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 1.4nF | |
| Pd - Power Dissipation | 80W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 1.4nF | |
| Pd - Power Dissipation | 80W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge
- Lead-free pin plating
Applications
AI Translation
- Half-bridge-based electronic lamp ballasts
- Load switching, fast/wireless charging
- Motor drives
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 1.4nF | |
| Pd - Power Dissipation | 80W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MOT | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 100pF | |
| Ciss-Input Capacitance | 1.4nF | |
| Pd - Power Dissipation | 80W | |
| Configuration | Standalone | |
| Operating Temperature | - | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 40A | |
| Reverse Transfer Capacitance (Crss) | 90pF | |
| RDS(on) | 24mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.55V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge
- Lead-free pin plating
Applications
AI Translation
- Half-bridge-based electronic lamp ballasts
- Load switching, fast/wireless charging
- Motor drives
C52711204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



