LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32U575OGY6QTR

Manufacturer
MPN
STM32U575OGY6QTR
LCSC Part #
C5271029
Packaging
WLCSP-90
Customer #
Key Attributes
ARM Cortex-M33 32 Bit 160MHz WLCSP-90 Microcontrollers
DatasheetST STM32U575OGY6QTR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingWLCSP-90
Number of I/O69
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M33
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in+External