LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST T1235H-8G product image
  • T1235H-8G thumbnail 1
  • T1235H-8G thumbnail 2
  • T1235H-8G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST T1235H-8G

Manufacturer
MPN
T1235H-8G
LCSC Part #
C5269179
Packaging
D2PAK
Customer #
Key Attributes
12 A - 800 V - 150°C H-series Triac in D2PAK
DatasheetST T1235H-8G
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2274$ 2.23
10+$ 1.87$ 18.70
30+$ 1.714$ 51.42
100+$ 1.5548$ 155.48
500+$ 1.4817$ 740.85
1,000+$ 1.4508$ 1450.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingD2PAK
Holding Current (Ih)35mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)126A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

Specifically designed to operate at 800V and 150℃ the T1235H - 8G Triac housed in D²PAK provides an enhanced thermal management: this 12 A Triac is the right choice for a compact drive of AC loads and enables the heatsink size reduction. D2PAK package is ideal for compact SMD designs on surface mount boards or insulated metal substrate boards. Based on the ST high temperature Snubberless technology, it offers higher specified turn off commutation and noise immunity levels up to the Tjmax. The T1235H - 8G safely optimizes the control of the hardest universal motors, heaters and inductive loads for industrial control and home appliances.

Features

AI Translation
  • 12A medium current bidirectional thyristor
  • 800V symmetrical blocking voltage
  • 150℃ maximum junction temperature Tj
  • Three trigger quadrants
  • High noise immunity - static dV/dt
  • Robust dynamic turn-off commutation - (dI/dt)c
  • ECOPACK2 compliant component
  • Mold compound certified to UL94-V0 flammability rating

Applications

AI Translation
  • General AC line load control
  • AC induction and universal motor control
  • Lighting and automation I/O control
  • Water heaters, room heaters, and coffee makers
  • Smart home AC plugs
  • Inrush current limiters in AC/DC rectifiers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
T1635H-8GSTSimilarD2PAK5$ 1.7758
T1635H-8G-TRSTSimilarD2PAK5$ 1.4036
T2035H-8G-TRSTSimilarD2PAK3$ 2.8672
T1635-800G-TRSTSimilarD2PAK398$ 1.2189
T2535T-8G-TRSTSimilarD2PAK12$ 2.7018
View and Compare All Alternative Parts.