ST ST232BTR
| Manufacturer | |
| MPN | ST232BTR |
| LCSC Part # | C5269059 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 5 V powered multi-channel RS-232 drivers and receivers |
| Datasheet | ST ST232BTR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 220Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 220Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ST232 is a 2 driver, 2 receiver device following ±12 V /TIA-232 and V.28 communication standards. It is particularly suitable for applications where ±12 V is available. The ST232 uses single 5 V power supply and only four external capacitors (0.1 µF). Typical applications are in: portable computers, low power mode
Features
AI Translation
- Supply voltage range: 4.3 to 5.5 V ±7.8%
- Supply current (typ), No load, Transmitter output short - circuited (typ), Receiver input voltage range, Ta = - 40 °C to 85 °C or 0 °C to 70 °C
Applications
AI Translation
- portable computers
- low power mode
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 220Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ST | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 220Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 5mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ST232 is a 2 driver, 2 receiver device following ±12 V /TIA-232 and V.28 communication standards. It is particularly suitable for applications where ±12 V is available. The ST232 uses single 5 V power supply and only four external capacitors (0.1 µF). Typical applications are in: portable computers, low power mode
Features
AI Translation
- Supply voltage range: 4.3 to 5.5 V ±7.8%
- Supply current (typ), No load, Transmitter output short - circuited (typ), Receiver input voltage range, Ta = - 40 °C to 85 °C or 0 °C to 70 °C
Applications
AI Translation
- portable computers
- low power mode
C5269059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



