ST TSB512IDT
| Manufacturer | |
| MPN | TSB512IDT |
| LCSC Part # | C5268459 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps |
| Datasheet | ST TSB512IDT |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 6MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Dual Supply | -1.35V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 6MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Dual Supply | -1.35V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
Introduction
The TSB511, TSB512, TSB514 is a series of 6 MHz bandwidth amplifiers featuring rail-to-rail input and output, which are guaranteed to operate from 2.7 to 36 V single supply as well as from ± 1.35 V to ± 18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability makes the TSB511, TSB512, TSB514 useful in a wide variety of applications such as: filters, power supply and motor control, actuator driving and resistive transducers.
Features
- Rail-to-rail input and output
- Low offset voltage: 1.5 mV maximum
- Wide supply voltage range: 2.7 V to 36 V
- Gain bandwidth product: 6 MHz
- Slew rate of 3 V/µs
- Low noise: 12 nV/√Hz
- Integrated EMI filter
- 2 kV HBM ESD tolerance
- Extended temperature range: - 40 °C to + 125 °C
- Automotive-grade available
Applications
- High-side and low-side current sensing
- Hall effect sensors
- Test and measurement equipment
- Motor control
- Industrial process control
- Stain gauge
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5643 | $ 3.56 |
| 10+ | $ 3.0663 | $ 30.66 |
| 30+ | $ 2.7695 | $ 83.09 |
| 100+ | $ 2.2654 | $ 226.54 |
| 500+ | $ 2.1277 | $ 1063.85 |
| 1,000+ | $ 2.0643 | $ 2064.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 6MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Dual Supply | -1.35V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 200nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 6MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Dual Supply | -1.35V~18V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~36V |
Introduction
The TSB511, TSB512, TSB514 is a series of 6 MHz bandwidth amplifiers featuring rail-to-rail input and output, which are guaranteed to operate from 2.7 to 36 V single supply as well as from ± 1.35 V to ± 18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability makes the TSB511, TSB512, TSB514 useful in a wide variety of applications such as: filters, power supply and motor control, actuator driving and resistive transducers.
Features
- Rail-to-rail input and output
- Low offset voltage: 1.5 mV maximum
- Wide supply voltage range: 2.7 V to 36 V
- Gain bandwidth product: 6 MHz
- Slew rate of 3 V/µs
- Low noise: 12 nV/√Hz
- Integrated EMI filter
- 2 kV HBM ESD tolerance
- Extended temperature range: - 40 °C to + 125 °C
- Automotive-grade available
Applications
- High-side and low-side current sensing
- Hall effect sensors
- Test and measurement equipment
- Motor control
- Industrial process control
- Stain gauge
C5268459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSB512IYDT | ST | SO-8 | 1 | $ 4.1378 | ||
| TSB712AIDT | ST | SOIC-8 | 76 | $ 2.677 | ||
| TSB712AIYDT | ST | SO-8 | 10 | $ 2.3891 | ||
| TSB712IDT | ST | SOIC-8 | 6 | $ 1.588 | ||
| TSB712IYDT | ST | SOIC-8 | 3 | $ 3.9966 | ||
| TSV912AIDR(UMW) | UMW | SOP-8 | 930 | $ 0.2258 | ||
| TLV2316IDR | TI | SOIC-8 | 231 | $ 0.9375 | ||
| TLV9062IDR | TI | SOIC-8 | 14,480 | $ 0.1548 | ||
| OPA2994IDR | TI | SOIC-8 | 642 | $ 3.3201 | ||
| SGM8276-2XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.7406 |



