ST STPSC12065D
| Manufacturer | |
| MPN | STPSC12065D |
| LCSC Part # | C5268309 |
| Packaging | TO-220AC |
| Customer # | |
| Key Attributes | 1 Independent 650V 1.45V@12A 12A TO-220AC Single Diodes RoHS |
| Datasheet | ST STPSC12065D |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@12A | |
| Reverse Leakage Current (Ir) | 150uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 12A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@12A | |
| Reverse Leakage Current (Ir) | 150uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 12A |
Introduction
This SiC diode is a high-performance power Schottky diode fabricated on a silicon carbide substrate. The wide bandgap material enables a Schottky diode structure rated at 650V. Due to the Schottky structure, there is no recovery phenomenon at turn-off and the ringing behavior is negligible. The minimal capacitive turn-off behavior is independent of temperature. In a D²PAK HV package, this diode is well suited for PFC applications, charging stations, and DC/DC converters, facilitating compliance with IEC-60664-1.
Features
- Negligible or no reverse recovery
- Switching behavior independent of temperature
- Dedicated for PFC applications
- High forward surge capability
- Junction temperature operating range -40℃ to 175℃
- Minimum 5.38mm anode-to-cathode creepage distance in D²PAK HV package
- ECOPACK2 compliant
- High efficiency product
Applications
- DC/DC converter
- High-frequency inverter
- Snubber
- Boost PFC function
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@12A | |
| Reverse Leakage Current (Ir) | 150uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 12A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | TO-220AC | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.45V@12A | |
| Reverse Leakage Current (Ir) | 150uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 12A |
Introduction
This SiC diode is a high-performance power Schottky diode fabricated on a silicon carbide substrate. The wide bandgap material enables a Schottky diode structure rated at 650V. Due to the Schottky structure, there is no recovery phenomenon at turn-off and the ringing behavior is negligible. The minimal capacitive turn-off behavior is independent of temperature. In a D²PAK HV package, this diode is well suited for PFC applications, charging stations, and DC/DC converters, facilitating compliance with IEC-60664-1.
Features
- Negligible or no reverse recovery
- Switching behavior independent of temperature
- Dedicated for PFC applications
- High forward surge capability
- Junction temperature operating range -40℃ to 175℃
- Minimum 5.38mm anode-to-cathode creepage distance in D²PAK HV package
- ECOPACK2 compliant
- High efficiency product
Applications
- DC/DC converter
- High-frequency inverter
- Snubber
- Boost PFC function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



