ST LD56020J120R
| Manufacturer | |
| MPN | LD56020J120R |
| LCSC Part # | C5267914 |
| Packaging | FlipChip-4(0.7x0.7) |
| Customer # | |
| Key Attributes | Low input voltage 200 mA ultra-low dropout linear regulator |
| Datasheet | ST LD56020J120R |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | FlipChip-4(0.7x0.7) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Output discharge;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | FlipChip-4(0.7x0.7) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Output discharge;Short Circuit Protection |
Introduction
The LD56020 is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65×0.65 mm² package, SOT23 - 5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra - low drop, low quiescent current and short - circuit current foldback make the LD56020 suitable for low power battery - operated applications. An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Thermal protection is also included.
Features
- Input voltage from 1.1 V to 5.5 V
- Ultra - low dropout voltage (190 mV max. at 200 mA load)
- Low ground current (18 μA typ. at no load)
- Output voltage tolerance: ± 2 % overtemperature, ± 1% at 25 °C
- 200 mA guaranteed output current
- Ultra - low output noise: 8.8 μVRMS (10 Hz to 100 kHz)
- 50 mV output voltage steps (available on request) from 0.6 V to 4.0 V
- Logic - controlled electronic shutdown
- Thermal shutdown
- Output active discharge function
- Packages: Flip - chip4 0.65×0.65 mm² and SOT23 - 5L
Applications
- Smartphones/tablets
- Image sensors
- VCO and RF modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2946 | $ 0.29 |
| 10+ | $ 0.2881 | $ 2.88 |
| 30+ | $ 0.2849 | $ 8.55 |
| 100+ | $ 0.28 | $ 28.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | FlipChip-4(0.7x0.7) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Output discharge;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | FlipChip-4(0.7x0.7) | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Output discharge;Short Circuit Protection |
Introduction
The LD56020 is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65×0.65 mm² package, SOT23 - 5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra - low drop, low quiescent current and short - circuit current foldback make the LD56020 suitable for low power battery - operated applications. An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Thermal protection is also included.
Features
- Input voltage from 1.1 V to 5.5 V
- Ultra - low dropout voltage (190 mV max. at 200 mA load)
- Low ground current (18 μA typ. at no load)
- Output voltage tolerance: ± 2 % overtemperature, ± 1% at 25 °C
- 200 mA guaranteed output current
- Ultra - low output noise: 8.8 μVRMS (10 Hz to 100 kHz)
- 50 mV output voltage steps (available on request) from 0.6 V to 4.0 V
- Logic - controlled electronic shutdown
- Thermal shutdown
- Output active discharge function
- Packages: Flip - chip4 0.65×0.65 mm² and SOT23 - 5L
Applications
- Smartphones/tablets
- Image sensors
- VCO and RF modules
C5267914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



