DIODES ZXCT1008QFTA
| Manufacturer | |
| MPN | ZXCT1008QFTA |
| LCSC Part # | C526791 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 20V High-Side Current Monitor |
| Datasheet | DIODES ZXCT1008QFTA |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | -500mV~5V | |
| Output Current | 25mA | |
| Bandwidth | 300kHz | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.5V | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | -500mV~5V | |
| Output Current | 25mA | |
| Bandwidth | 300kHz | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.5V | |
| Input Offset Voltage Drift(Vos TC) | - |
Introduction
The ZXCT1008Q is a high- side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high- side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground- referenced voltage. The wide input voltage range of 20V down to as low as 2.5V makes it suitable for a range of applications. The ability to withstand high voltage transients and reverse polarity connection makes this part very suitable for automotive and other transient rich environment. The ZXCT1008Q has been qualified to AEC- Q100 Grade 1 and is Automotive Grade supporting PPAPs.
Features
- Low Cost, Accurate High- Side Current Sensing
- -40 to +125°C Temperature Range
- Up to 500mV Sense Voltage
- 2.5V to 20V Supply Range
- 4µA Quiescent Current
- 1% Typical Accuracy
- SOT23 (Type DN)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The ZXCT1008Q is suitable for automotive applications requiring specific change control; this part is AEC- Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
- Automotive current measurements
- Automotive DC motor stall detections
- Overcurrent monitors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | -500mV~5V | |
| Output Current | 25mA | |
| Bandwidth | 300kHz | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.5V | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Features | High-side detection;External shunt | |
| Vcm - Common Mode Voltage | -500mV~5V | |
| Output Current | 25mA | |
| Bandwidth | 300kHz | |
| Input Voltage (Vin) | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Gain | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Quiescent Current | 4uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 100nA | |
| Number of Channels | 1 | |
| Differential Voltage | ±0.5V | |
| Input Offset Voltage Drift(Vos TC) | - |
Introduction
The ZXCT1008Q is a high- side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high- side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground- referenced voltage. The wide input voltage range of 20V down to as low as 2.5V makes it suitable for a range of applications. The ability to withstand high voltage transients and reverse polarity connection makes this part very suitable for automotive and other transient rich environment. The ZXCT1008Q has been qualified to AEC- Q100 Grade 1 and is Automotive Grade supporting PPAPs.
Features
- Low Cost, Accurate High- Side Current Sensing
- -40 to +125°C Temperature Range
- Up to 500mV Sense Voltage
- 2.5V to 20V Supply Range
- 4µA Quiescent Current
- 1% Typical Accuracy
- SOT23 (Type DN)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- The ZXCT1008Q is suitable for automotive applications requiring specific change control; this part is AEC- Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Applications
- Automotive current measurements
- Automotive DC motor stall detections
- Overcurrent monitors
C526791 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



