ST M24C16-DRDW8TP/K
| Manufacturer | |
| MPN | M24C16-DRDW8TP/K |
| LCSC Part # | C5267650 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 16Kbit 1MHz I2C TSSOP-8 Memory RoHS |
| Datasheet | ST M24C16-DRDW8TP/K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function;Page write protection function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns;450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function;Page write protection function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns;450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Introduction
The M24C16-DRE is a 16-Kbit serial EEPROM device operating up to 105 ℃. The M24C16-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial |²C compatible interface running up to 1M Hz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). The M24C16-DRE is a byte-alterable memory (〈2048x8 bits) organized as 128 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24C16-DRE offers an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with all |²C bus modes
- 1 MHz, 400 kHz, 100 kHz
- 16 Kbits (2 Kbytes) of EEPROM Page size: 16 bytes
- Additional Write lockable page (Identification page)
- Extended temperature and voltage range: -40 ℃ to 105 ℃, 1.7 V to 5.5 V
- Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
- Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 900 k Write cycles at 105 ℃
- Data retention: more than 50 years at 105 ℃, 200 years at 55 ℃
- ESD Protection (Human Body Model): 4000V
- Packages RoHS compliant and halogen-free (ECOPACK2)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function;Page write protection function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns;450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function;Page write protection function | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns;450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Introduction
The M24C16-DRE is a 16-Kbit serial EEPROM device operating up to 105 ℃. The M24C16-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial |²C compatible interface running up to 1M Hz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). The M24C16-DRE is a byte-alterable memory (〈2048x8 bits) organized as 128 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24C16-DRE offers an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with all |²C bus modes
- 1 MHz, 400 kHz, 100 kHz
- 16 Kbits (2 Kbytes) of EEPROM Page size: 16 bytes
- Additional Write lockable page (Identification page)
- Extended temperature and voltage range: -40 ℃ to 105 ℃, 1.7 V to 5.5 V
- Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
- Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 900 k Write cycles at 105 ℃
- Data retention: more than 50 years at 105 ℃, 200 years at 55 ℃
- ESD Protection (Human Body Model): 4000V
- Packages RoHS compliant and halogen-free (ECOPACK2)
C5267650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



