ST HDMI05-CL02F3
| Manufacturer | |
| MPN | HDMI05-CL02F3 |
| LCSC Part # | C5267599 |
| Packaging | FlipChip-9 |
| Customer # | |
| Key Attributes | HDMI control line ESD protection |
| Datasheet | ST HDMI05-CL02F3 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | ST | |
| Packaging | FlipChip-9 | |
| Operating temperature | -30℃~+85℃ | |
| Capacitance | 14pF;24pF;10pF | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | ST | |
| Packaging | FlipChip-9 |
| Type | Description | |
|---|---|---|
| Operating temperature | -30℃~+85℃ | |
| Capacitance | 14pF;24pF;10pF | |
| ESD Protection | Yes |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HDMI05-CL02F3 chip is a low capacitance ESD protection for HDMI control pins. It also integrates pull-up resistor for I²C bus and pulldown resistor for hot plug detect and pull-up resistor for CEC line. The ESD protection circuitry prevents damage to the protected device when subjected to ESD surges up to 15 kV.
Features
AI Translation
- Low line capacitance: 12 pF max. High efficiency in ESD protection
- Lead-free package
- Very thin package
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and wafer level packaging
- Complies with the standards: IEC 61000-4-2 Level 4 – ±15 kV (air discharge) – ±8 kV (contact discharge) IEC 61000-4-2 Level 1 – ±2 kV (air discharge) ±2 kV (contact discharge)
Applications
AI Translation
- Mobile phones and communication systems
- Portable multimedia players
- Camcorder, digital still cameras
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | ST | |
| Packaging | FlipChip-9 | |
| Operating temperature | -30℃~+85℃ | |
| Capacitance | 14pF;24pF;10pF | |
| ESD Protection | Yes |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | ST | |
| Packaging | FlipChip-9 |
| Type | Description | |
|---|---|---|
| Operating temperature | -30℃~+85℃ | |
| Capacitance | 14pF;24pF;10pF | |
| ESD Protection | Yes |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HDMI05-CL02F3 chip is a low capacitance ESD protection for HDMI control pins. It also integrates pull-up resistor for I²C bus and pulldown resistor for hot plug detect and pull-up resistor for CEC line. The ESD protection circuitry prevents damage to the protected device when subjected to ESD surges up to 15 kV.
Features
AI Translation
- Low line capacitance: 12 pF max. High efficiency in ESD protection
- Lead-free package
- Very thin package
- High reliability offered by monolithic integration
- High reduction of parasitic elements through integration and wafer level packaging
- Complies with the standards: IEC 61000-4-2 Level 4 – ±15 kV (air discharge) – ±8 kV (contact discharge) IEC 61000-4-2 Level 1 – ±2 kV (air discharge) ±2 kV (contact discharge)
Applications
AI Translation
- Mobile phones and communication systems
- Portable multimedia players
- Camcorder, digital still cameras
C5267599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



