DIODES SBR20A300CTFP
| Manufacturer | |
| MPN | SBR20A300CTFP |
| LCSC Part # | C526744 |
| Packaging | ITO-220AB-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 10A 45ns 300V 1.06V@20A ITO-220AB-3 Diode Arrays RoHS |
| Datasheet | DIODES SBR20A300CTFP |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 45ns | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Voltage - Forward(Vf@If) | 1.06V@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 45ns | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Voltage - Forward(Vf@If) | 1.06V@20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Super Barrier Rectifier series is designed to meet the general requirements of commercial applications. These devices are ideally suited for use as:
- Polarity protection diodes
- Re- circulating diodes
- Boost diodes
- Blocking diodes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0862 | $ 1.09 |
| 200+ | $ 0.4214 | $ 84.28 |
| 500+ | $ 0.407 | $ 203.50 |
| 1,000+ | $ 0.3989 | $ 398.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 45ns | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Voltage - Forward(Vf@If) | 1.06V@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | ITO-220AB-3 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Reverse Recovery Time (trr) | 45ns | |
| Voltage - DC Reverse(Vr) | 300V | |
| Reverse Leakage Current (Ir) | 100uA@300V | |
| Voltage - Forward(Vf@If) | 1.06V@20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Super Barrier Rectifier series is designed to meet the general requirements of commercial applications. These devices are ideally suited for use as:
- Polarity protection diodes
- Re- circulating diodes
- Boost diodes
- Blocking diodes
C526744 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SBR30300CTFP | DIODES | Similar | ITO-220AB-3 | 75 | $ 2.8513 | ||
| SBR10U300CTFP | DIODES | Similar | ITO-220AB | 10 | $ 0.9602 | ||
| SBR20A300CTFP-G | DIODES | Similar | ITO-220AB-3 | 0 | $ 1.1454 | ||
| SBR30300CTFP-G | DIODES | Similar | ITO-220AB-3 | 0 | $ 2.7083 |

