LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3USB14-AZHEX product image
  • PI3USB14-AZHEX thumbnail 1
  • PI3USB14-AZHEX thumbnail 2
  • PI3USB14-AZHEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI3USB14-AZHEX

Manufacturer
MPN
PI3USB14-AZHEX
LCSC Part #
C526711
Packaging
VQFN-20-EP(3.5x4.5)
Customer #
Key Attributes
Low Voltage, High Bandwidth, USB 2.0, 4:1 Mux/DeMux with Single Enable
DatasheetDIODES PI3USB14-AZHEX
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerDIODES
PackagingVQFN-20-EP(3.5x4.5)
Turn-on time-
Turn-off time-
Voltage - Supply3V~3.6V
-3dB Bandwidth815MHz
Ron5Ω
Number of Channels2
Propagation Delay (tpd)300ps
Switch Circuit4:1
Operating Temperature-40℃~+85℃
FeaturesHot-swap protection;ESD Protection
Con8pF

Introduction

AI Translation

The PI3USB14-A is a 2-channel, 4:1 Multiplexer/Demultiplexer with 3-state outputs. The switch introduces no additional ground bounce noise or propagation delay. The PI3USB14-A device is very useful in switching USB 2.0 signals and others that have high bandwidth (-3dB BW is 815MHz).

Features

AI Translation
  • Near-Zero propagation delay
  • 5Ω switches connect inputs to outputs
  • High signal passing bandwidth (-3dB BW is 815MHz)
  • Beyond Rail-to-Rail switching
  • 5V I/O tolerant with 3.3V supply
  • 3.3V supply voltage operation
  • Hot insertion capable
  • Industrial operating temperature: -40°C to +85°C
  • ESD protection: 8kV per JESD22 test spec (HBM), ±4kV per IEC61000-4-2 spec (contact)
  • Latch-up performance > 250mA per JESD17
  • Packaging (Pb-free & Green available): 16-pin 150-mil wide plastic TSSOP (L), 20-pin Very Thin Quad Flat, No lead TQFN (ZH)