LRC SM3200AF
| Manufacturer | LRCAsian Brands |
| MPN | SM3200AF |
| LCSC Part # | C5266301 |
| Packaging | SMA-FL |
| Customer # | |
| Key Attributes | 1 Independent 200V 870mV 3A SMA-FL Single Diodes |
| Datasheet | LRC SM3200AF |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SMA-FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 870mV | |
| Reverse Leakage Current (Ir) | 30mA | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SMA-FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 870mV | |
| Reverse Leakage Current (Ir) | 30mA | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SMA-FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 870mV | |
| Reverse Leakage Current (Ir) | 30mA | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | SMA-FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 870mV | |
| Reverse Leakage Current (Ir) | 30mA | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



