DIODES FMMT551TA
| Manufacturer | |
| MPN | FMMT551TA |
| LCSC Part # | C526618 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 1A SOT-23 |
| Datasheet | DIODES FMMT551TA |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 60 Volt VcEO
- 1 Amp continuous current
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,805
1,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2282 | $ 1.14 |
| 50+ | $ 0.1897 | $ 9.49 |
| 150+ | $ 0.1731 | $ 25.97 |
| 500+ | $ 0.1525 | $ 76.25 |
| 3,000+ | $ 0.1433 | $ 429.90 |
| 6,000+ | $ 0.1378 | $ 826.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 1A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 350mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 60 Volt VcEO
- 1 Amp continuous current
C526618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMMT555TA | DIODES | SOT-23 | 119 | $ 1.0259 | ||
| FMMT555QTA | DIODES | SOT-23-3 | 0 | $ 1.0138 |



