LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BCX5510TA product image
Images for reference only

DIODES BCX5510TA

Manufacturer
MPN
BCX5510TA
LCSC Part #
C526477
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 60V 1A SOT-89
DatasheetDIODES BCX5510TA
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Operating Temperature-65℃~+150℃
Current - Collector Cutoff20uA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO6V
DC Current Gain25
Pd - Power Dissipation1.5W
Current - Collector(Ic)1A
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • BVCEO > 45 V, 60 V & 80 V
  • IC = 1 A Continuous Collector Current
  • ICM = 2A Peak Pulse Current
  • Low Saturation Voltage VCE(sat) < 500 mV @ 0.5 A
  • Gain Groups 10 and 16
  • Epitaxial Planar Die Construction
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Medium power switching or amplification applications
  • AF driver and output stages