LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY EDF1DS-E3/77

Manufacturer
MPN
EDF1DS-E3/77
LCSC Part #
C5264247
Packaging
DFS
Customer #
Key Attributes
BRIDGE RECT 200V 1A DFS
DatasheetVISHAY EDF1DS-E3/77
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerVISHAY
PackagingDFS
Non-Repetitive Peak Forward Surge Current50A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1.05V@1A
Current - Rectified1A
Voltage - DC Reverse(Vr)200V

Features

AI Translation
  • UL recognized, file number E54214
  • Suitable for automatic placement
  • Glass passivated chip junction
  • Ultra-fast reverse recovery time for high-frequency applications
  • High surge current capability
  • Meets MSL Level 1 per J-STD-020, lead-free process peak temperature 260 °C

Applications

AI Translation
  • Switching power supplies
  • Lighting ballasts
  • Adapters
  • Battery chargers
  • Home appliances
  • Office equipment
  • Telecom applications