LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 1-178128-2

Manufacturer
MPN
1-178128-2
LCSC Part #
C5263913
Packaging
P=5.08mm
Customer #
Key Attributes
5.08mm 1 -55℃~+105℃ 1x2P 2 Non-Latching P=5.08mm Rectangular Connector Housings RoHS
DatasheetTE Connectivity 1-178128-2
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.08mm
Pitch5.08mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-55℃~+105℃
Holes Structure1x2P
Number of PINs Per Row2
ColorBlack
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.