LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM2594MX-3.3/NOPB

Manufacturer
MPN
LM2594MX-3.3/NOPB
LCSC Part #
C52636
Packaging
SOP-8
Customer #
Key Attributes
3.3V Output Efficient Buck Regulator
DatasheetTI LM2594MX-3.3/NOPB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOP-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current500mA
Quiescent Current5mA

Introduction

AI Translation

The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable output version, and are packaged in a 8-lead PDIP and a 8-lead surface mount SOIC package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation, a fixed - frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and surface mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV series. This feature greatly simplifies the design of switch - mode power supplies. Other features include an ensured ±4% tolerance on output voltage under all conditions of input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 85 μA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Features

AI Translation
  • 3.3V, 5V, 12V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.2V to 37V (57V for the HV Version) ±4% Max Over Line and Load Conditions
  • Available in 8 - pin Surface Mount SOIC and PDIP - 8 Package
  • Ensured 0.5A Output Current
  • Input Voltage Range up to 60V
  • Requires only 4 External Components
  • 150 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability
  • Low Power Standby Mode, I₀ typically 85 μA
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection

Applications

AI Translation
  • Simple High - efficiency Step - down (Buck) Regulator
  • Efficient Pre - regulator for Linear Regulators
  • On - card Switching Regulators
  • Positive to Negative Convertor