DIODES 74LVC2G04FZ4-7
| Manufacturer | |
| MPN | 74LVC2G04FZ4-7 |
| LCSC Part # | C526348 |
| Packaging | X2-DFN1410-6 |
| Customer # | |
| Key Attributes | StandardCMOS 1.65V~5.5V 500ps@5V,50pF 40uA 2 X2-DFN1410-6 Gates and Inverters RoHS |
| Datasheet | DIODES 74LVC2G04FZ4-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Push-pull | |
| Input Type | StandardCMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 500ps@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Push-pull | |
| Input Type | StandardCMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 500ps@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
Introduction
The DiODEsTM 74LVC2G04 is a dual inverter gate with standard push- pull outputs. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Wide supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.0V
- CMOS Low Power Consumption
- IOFF Supports Partial- Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 2000V Human Body Model (A114)
- Exceeds 1000V Charged Device Model (C101)
- Latch- up Exceeds 100mA per JESD 78, Class I
- X2- DFN1409- 6 Package Designed as a Direct Replacement for Chip Scale Packaging
- Range of Package Options SOT26, SOT363, X1- DFN1010- 6 (Type B), X2- DFN1010- 6, X2- DFN1409- 6, and X2- DFN1410- 6
- Leadless Packages Named per JESD30E
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General purpose logics
- Power down signal isolations
- Wide array of products such as: PCs, networking, notebooks, netbooks, tablets
- Computer peripherals, hard drives, SSD, CD/DVD ROM
- TV, DVD, DVR, set- top boxes
- Cell phones, personal navigations/GPS
- MP3 players, cameras, video recorders
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Push-pull | |
| Input Type | StandardCMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 500ps@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| output type | Push-pull | |
| Input Type | StandardCMOS | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 500ps@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 32mA |
Introduction
The DiODEsTM 74LVC2G04 is a dual inverter gate with standard push- pull outputs. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Wide supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.0V
- CMOS Low Power Consumption
- IOFF Supports Partial- Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 2000V Human Body Model (A114)
- Exceeds 1000V Charged Device Model (C101)
- Latch- up Exceeds 100mA per JESD 78, Class I
- X2- DFN1409- 6 Package Designed as a Direct Replacement for Chip Scale Packaging
- Range of Package Options SOT26, SOT363, X1- DFN1010- 6 (Type B), X2- DFN1010- 6, X2- DFN1409- 6, and X2- DFN1410- 6
- Leadless Packages Named per JESD30E
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General purpose logics
- Power down signal isolations
- Wide array of products such as: PCs, networking, notebooks, netbooks, tablets
- Computer peripherals, hard drives, SSD, CD/DVD ROM
- TV, DVD, DVR, set- top boxes
- Cell phones, personal navigations/GPS
- MP3 players, cameras, video recorders
C526348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



