LR LR8103B-T28
| Manufacturer | LRAsian Brands |
| MPN | LR8103B-T28 |
| LCSC Part # | C5260327 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Ultra-low power consumption linear voltage regulator |
| Datasheet | LR LR8103B-T28 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Low input power consumption
- Low dropout voltage
- Input voltage rating: 6.5V
- Low quiescent current: 0.8μA
- High output accuracy: ±1%
- Integrated short-circuit protection
- The LR8103 series is a low-power linear regulator based on CMOS process, featuring low dropout voltage and low quiescent current. This series supports a maximum input voltage of 6.5V and provides several fixed output voltages in the range of 1.2V to 5.0V, with an output current capability of 300mA. The built-in short-circuit protection circuit ensures safe operation and extended service life.
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Consumer electronics
- Audio/video equipment
- Home appliance power supply systems
- Portable computer power supply systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃ | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LR | |
| Packaging | SOT-23-5L | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -10℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Low input power consumption
- Low dropout voltage
- Input voltage rating: 6.5V
- Low quiescent current: 0.8μA
- High output accuracy: ±1%
- Integrated short-circuit protection
- The LR8103 series is a low-power linear regulator based on CMOS process, featuring low dropout voltage and low quiescent current. This series supports a maximum input voltage of 6.5V and provides several fixed output voltages in the range of 1.2V to 5.0V, with an output current capability of 300mA. The built-in short-circuit protection circuit ensures safe operation and extended service life.
Applications
AI Translation
- Battery-powered devices
- Communication equipment
- Consumer electronics
- Audio/video equipment
- Home appliance power supply systems
- Portable computer power supply systems
C5260327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



