TMI TMI6263AL
| Manufacturer | TMIAsian Brands |
| MPN | TMI6263AL |
| LCSC Part # | C5259212 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision Power Distribution Switch |
| Datasheet | TMI TMI6263AL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+130℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2.4A | |
| RDS(on) | 60mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+130℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2.4A | |
| RDS(on) | 60mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | Load Switch |
Introduction
The TMI6263 is a cost-effective, single P-MOSFET load switch with ultra-low RDS(ON), optimized for selfpowered and bus-powered Universal Serial Bus (USB) applications. Input voltage from 2.5V to 5.5V, making it ideal for both 3V and 5V systems. A built-in P-channel MOSFET with true shutdown function to eliminate any reversed current flow across the switch. When output voltage is higher than input voltage, power switch is turned off. The TMI6263BH offers a programmable current limit threshold between 200mA to 2.4A via an external resistor.
Features
- Integrated 60mΩ Power MOSFET
- 1μA Typical at Switch Off State
- Wide Input Voltage Range: 2.5V to 5.5V
- Fast Transient Response: 15μs
- 0.1ms Typical Rise Time
- Reverse Current Flow Blocking
- Automatic output discharge at shutdown
- Deglitched Open-Drain Over-Current Flag Output (TMI6263AH, TMI6263AL)
- Thermal Shutdown Protection
- Hot Plug-In Application (Soft-Start)
- Two Enable polarities and four current levels
- TMI6263AH: 2.0A/Enable High
- TMI6263AL: 2.0A/Enable Low
- TMI6263CH: 1.5A/Enable High
- TMI6263BH: ADJ /Enable High
- CB Test Certification by IEC62368-1:2014
- UL 2367 Certification - E528420
- SOT-23-5 package
Applications
- USB Bus/Self Powered Hubs
- Battery-Charger Circuits
- Personal Communication Devices
- Notebook Computers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+130℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2.4A | |
| RDS(on) | 60mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+130℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Reverse voltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2.4A | |
| RDS(on) | 60mΩ | |
| Operating Voltage | 2.5V~5.5V | |
| Type | Load Switch |
Introduction
The TMI6263 is a cost-effective, single P-MOSFET load switch with ultra-low RDS(ON), optimized for selfpowered and bus-powered Universal Serial Bus (USB) applications. Input voltage from 2.5V to 5.5V, making it ideal for both 3V and 5V systems. A built-in P-channel MOSFET with true shutdown function to eliminate any reversed current flow across the switch. When output voltage is higher than input voltage, power switch is turned off. The TMI6263BH offers a programmable current limit threshold between 200mA to 2.4A via an external resistor.
Features
- Integrated 60mΩ Power MOSFET
- 1μA Typical at Switch Off State
- Wide Input Voltage Range: 2.5V to 5.5V
- Fast Transient Response: 15μs
- 0.1ms Typical Rise Time
- Reverse Current Flow Blocking
- Automatic output discharge at shutdown
- Deglitched Open-Drain Over-Current Flag Output (TMI6263AH, TMI6263AL)
- Thermal Shutdown Protection
- Hot Plug-In Application (Soft-Start)
- Two Enable polarities and four current levels
- TMI6263AH: 2.0A/Enable High
- TMI6263AL: 2.0A/Enable Low
- TMI6263CH: 1.5A/Enable High
- TMI6263BH: ADJ /Enable High
- CB Test Certification by IEC62368-1:2014
- UL 2367 Certification - E528420
- SOT-23-5 package
Applications
- USB Bus/Self Powered Hubs
- Battery-Charger Circuits
- Personal Communication Devices
- Notebook Computers
C5259212 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



