TMI TMI3344
| Manufacturer | TMIAsian Brands |
| MPN | TMI3344 |
| LCSC Part # | C5259208 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 30V 3A Synchronous Step-Down DC/DC Converter |
| Datasheet | TMI TMI3344 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 340kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 380uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 340kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 380uA |
Introduction
A wide input voltage of 4.5V to 30V, high efficiency current mode, synchronous step-down DC/DC converter capable of delivering 3A current with adjustable soft-start time. Integrates main switch and synchronous switch with low RDS(on) to minimize the conduction loss. The device integrates 120mΩ High-Side and 80mΩ Low-side Power MOS, and has advanced features include UVLO, Thermal Shutdown, Soft Start, input OVP.
Features
- High Efficiency: Up to 95%@12V to 5V
- Wide input voltage: 4.5V ~ 30V
- Up to 3A Output Current
- Low Typical 3μA Shutdown Current
- Adjustable Soft-Start Time
- Fixed 340kHz Switching Frequency
- Stable with Low ESR Ceramic Output
- Peak Current Mode with External Compensation
- PFM in Light Load Condition
- 0.925V Voltage Reference with ±2% Accuracy
- Thermal Shutdown
- Cycle-by-cycle Current Limit Protection
- Over Current Protection with Hiccup Mode
- ESOP8 Package
Applications
- Smart Home Applications
- Vacuum Robot
- Printer
- Consumer Applications: TV and Set Top Box
- General 5V, 12V, 24V DC/DC Power Bus Supply
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 340kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 380uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 340kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Hiccup current limiting;External compensation;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.5V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 380uA |
Introduction
A wide input voltage of 4.5V to 30V, high efficiency current mode, synchronous step-down DC/DC converter capable of delivering 3A current with adjustable soft-start time. Integrates main switch and synchronous switch with low RDS(on) to minimize the conduction loss. The device integrates 120mΩ High-Side and 80mΩ Low-side Power MOS, and has advanced features include UVLO, Thermal Shutdown, Soft Start, input OVP.
Features
- High Efficiency: Up to 95%@12V to 5V
- Wide input voltage: 4.5V ~ 30V
- Up to 3A Output Current
- Low Typical 3μA Shutdown Current
- Adjustable Soft-Start Time
- Fixed 340kHz Switching Frequency
- Stable with Low ESR Ceramic Output
- Peak Current Mode with External Compensation
- PFM in Light Load Condition
- 0.925V Voltage Reference with ±2% Accuracy
- Thermal Shutdown
- Cycle-by-cycle Current Limit Protection
- Over Current Protection with Hiccup Mode
- ESOP8 Package
Applications
- Smart Home Applications
- Vacuum Robot
- Printer
- Consumer Applications: TV and Set Top Box
- General 5V, 12V, 24V DC/DC Power Bus Supply
C5259208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



