QLRELAY BAN-S-124DMU
| Manufacturer | QLRELAYAsian Brands |
| MPN | BAN-S-124DMU |
| LCSC Part # | C52531647 |
| Packaging | Through Hole,25.5x21mm |
| Customer # | |
| Key Attributes | 40A@14VDC 24V 30V@DC 40A 1 Set Normally Open: 1A (SPST NO) Through Hole,25.5x21mm Automotive Relays |
| Datasheet | QLRELAY BAN-S-124DMU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,25.5x21mm | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 30V@DC | |
| Height | 21.5mm | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 25.5mm | |
| Width | 21mm | |
| Contact Material | Silver Alloy | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,25.5x21mm | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 30V@DC |
| Type | Description | |
|---|---|---|
| Height | 21.5mm | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 25.5mm | |
| Width | 21mm | |
| Contact Material | Silver Alloy | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 40A contact switching capacity
- 1 NO, 1 NC, 1 changeover contact configuration
- Low power consumption, high performance
- Dimensions: (25.5×21.0×21.5) mm
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0977 | $ 1.10 |
| 10+ | $ 0.9062 | $ 9.06 |
| 40+ | $ 0.8016 | $ 32.06 |
| 80+ | $ 0.6825 | $ 54.60 |
| 400+ | $ 0.6294 | $ 251.76 |
| 1,000+ | $ 0.6068 | $ 606.80 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,25.5x21mm | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 30V@DC | |
| Height | 21.5mm | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 25.5mm | |
| Width | 21mm | |
| Contact Material | Silver Alloy | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,25.5x21mm | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 360Ω | |
| Coil Voltage | 24V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 30V@DC |
| Type | Description | |
|---|---|---|
| Height | 21.5mm | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Length | 25.5mm | |
| Width | 21mm | |
| Contact Material | Silver Alloy | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 40A contact switching capacity
- 1 NO, 1 NC, 1 changeover contact configuration
- Low power consumption, high performance
- Dimensions: (25.5×21.0×21.5) mm
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



