LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ZXTN25060BZQTA

Manufacturer
MPN
ZXTN25060BZQTA
LCSC Part #
C5249296
Packaging
SOT-89
Customer #
Key Attributes
80V 5A NPN 1 NPN SOT-89 Single Bipolar Transistors RoHS
DatasheetDIODES ZXTN25060BZQTA
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff1nA
Operating Temperature-55℃~+150℃
Transition frequency(fT)185MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO8V
DC Current Gain200;180;90
Current - Collector(Ic)5A
Pd - Power Dissipation1.1W
ConfigurationStandalone
typeNPN
Number1 NPN
Vce Saturation(VCE(sat))55mV;70mV;185mV;240mV

Introduction

AI Translation

This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of automotive applications.

Features

AI Translation
  • BVCEX > 150 V
  • BVCEO > 60V
  • BVECO > 6 V
  • IC = 5 A Continuous Collector Current
  • VCE(sat) < 70 mV @ 1 A
  • RCE(sat) = 48 mΩ for a Low Equivalent On-Resistance
  • Very Low Saturation Voltages
  • Excellent hFE Characteristics
  • 6V Reverse Blocking Capability
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • The ZXTN25060BZQ is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.

Applications

AI Translation
  • Motor driving (including DC fans)
  • Solenoid, relays and actuator drivers
  • DC-DC modules
  • Power switches
  • MOSFET gate drivers